57-21/GHC-AT1U2M/BF


Description:
SIDE VIEW PLCC BRILLIANT GREEN
Supplier:
EVERLIGHT
Matchcode:
57-21/GHC-AT1U2M/BF
Rutronik No.:
LEDATV1664
Unit Pack:
500
MOQ:
20000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 4x3,55 mm
- Height
- 3.95 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 285 mcd
- Lum.inten.max.
- 715 mcd
- Wavelength min.
- 517.5 nm
- Wavelength max.
- 535.5 nm
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.95 V
- Package
- PLCC-4
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.