48-21/T1D-ANPHY/3C


image shown is a representation only
Description:
CHIP LED WITH RIGHT ANGLE LENS
Supplier:
EVERLIGHT
Matchcode:
48-21/T1D-ANPHY/3C
Rutronik No.:
LED26137
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1,8x1,1 mm
- Height
- 0,5 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 28,5 mcd
- Forward voltage
- 2,7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Lens colour
- DIFFUSED
- Cx X Cy
- 0,29/0,25
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.