42-21UBC/C430/TR8
image shown is a representation only
Description:
CHIP LED BLUE DOME LENS
Supplier:
EVERLIGHT
Matchcode:
42-21UBC/C430/TR8
Rutronik No.:
LED23357
Unit Pack:
1000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 3,2x2,4 mm
- Height
- 2.5 mm
- Viewing angle
- 20 °
- Lum.inten.typ.
- 89 mcd
- Wavelength dom.
- 466 nm
- Wavelength peak
- 428 nm
- Forward voltage
- 3.8 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
42-21/BHC-AUW/1TCHIP LED BLUE CLEAR package: CHIPLED Packaging: REEL |
Unit Price
0,1015 $
Unit Pack
1000
|
Stock Info
18 weeks
|
Price, Lead time Find Alternatives Datasheet |