37-21S/KK3C-H6565M41N42834Z6/2T/EU
Description:
MIDPOWER PLCC2 6500K CRI 80
Supplier:
EVERLIGHT
Matchcode:
37-21S/KK3C-H6565M41N42834Z6/2
Rutronik No.:
LEDGL1125
Unit Pack:
2000
MOQ:
14000
package:
PLCC2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 2,2x1,6 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 22 lm
- Forw.volt.min.
- 2.8 V
- CCT
- 6500 K
- SMT/SMD
- YES
- Package
- PLCC2
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.