334-15/T2C1-4WYC/R10/EU
image shown is a representation only
Description:
DIODE 5MM WHITE 14250MCD 15°
Supplier:
EVERLIGHT
Matchcode:
334-15/T2C1-4WYC/R10/EU
Rutronik No.:
LED24698
Unit Pack:
1000
MOQ:
20000
package:
5MM
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 5,8x5 mm
- Height
- 25.6 mm
- Viewing angle
- 15 °
- Lum.inten.typ.
- 14250 mcd
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.