334-15/F1C1-1XZA/EU
Description:
LED LAMP 5MM WHITE >18000MCD
Supplier:
EVERLIGHT
Matchcode:
334-15/F1C1-1XZA/EU
Rutronik No.:
LEDIND1437
Unit Pack:
500
MOQ:
20000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 5,8x5 mm
- Height
- 25.6 mm
- Viewing angle
- 15 °
- Lum.inten.typ.
- 27000 mcd
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- BULK
- Lens colour
- CLEAR
- Cx X Cy
- 0,29x0,28
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.