- Home
- Semiconductors
- Visible Industrial LED
- EVERLIGHT Visible Industrial LED
image shown is a representation only
5MM YELLOW CLEAR
Supplier:
EVERLIGHT
Matchcode:
333-2UYC/S530-A3
Rutronik No.:
LED20372
Unit Pack: 500
MOQ: 20000
package: 5MM
Packaging: BULK
- Emitted colour
-
YELLOW
- Forward current
-
20 mA
- LxW
-
5,9x5 mm
- Height
-
25.6 mm
- Viewing angle
-
10 °
- Lum.inten.typ.
-
630 mcd
- Wavelength dom.
-
589 nm
- Forward voltage
-
2 V
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
85 °
- Package
-
5MM
- Automotive
-
NO
- Reverse voltage
-
5 V
- Packaging
-
BULK
- Lens colour
-
CLEAR
- SMT/SMD
-
NO
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
3MM RADIAL YELLOW CLEAR
package:
3MM
Packaging:
BULK
5MM YELLOW DIFFUSE
package:
5MM
Packaging:
BULK
DIODE 5MM YELLOW 4000MCD
package:
5MM
Packaging:
BULK
LED 2X5MM YELLOW
package:
5MM
Packaging:
BULK
5MM SUPER YELLOW TRANSPARENT
package:
5MM
Packaging:
BULK
5MM SUPER YELLOW CLEAR
package:
5MM
Packaging:
BULK
3MM RADIAL YELLOW
package:
3MM
Packaging:
BULK
SUBMINI 1,9MM YELLOW Z-BEND
package:
PLCC-2
Packaging:
REEL
CHIPLED 0603 YELLOW >36MCD
package:
CHIPLED
Packaging:
REEL
3MM RADIAL YELLOW DIFFUS
package:
3MM
Packaging:
BULK
Previous
Next