- Home
- Semiconductors
- Visible Industrial LED
- EVERLIGHT Visible Industrial LED
image shown is a representation only
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_webgate.png)
3MM RADIAL YELLOW
Supplier:
EVERLIGHT
Matchcode:
264-10UYD/S530-A3
Rutronik No.:
LED15756
Unit Pack: 1000
MOQ: 1000
package: 3MM
Packaging: BULK
- Emitted colour
-
YELLOW
- Forward current
-
20 mA
- LxW
-
3,15x2,9 mm
- Height
-
20 mm
- Viewing angle
-
60 °
- Lum.inten.typ.
-
63 mcd
- Wavelength dom.
-
590 nm
- Wavelength peak
-
585 nm
- Forward voltage
-
2 V
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
85 °
- Package
-
3MM
- Automotive
-
NO
- Reverse voltage
-
5 V
- Packaging
-
BULK
- Lens colour
-
CLEAR
- SMT/SMD
-
NO
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
3MM RADIAL YELLOW
package:
3MM
Packaging:
AMMOPACK
3MM RADIAL YELLOW DIFFUS
package:
3MM
Packaging:
BULK
3MM BIPOLAR YELLOW/YELLOW
package:
3MM
Packaging:
BULK
3MM SUPER YELLOW DIFFUSE
package:
3MM
Packaging:
BULK
3MM Brilliant Orange
package:
3MM
Packaging:
BULK
5MM SUPER YELLOW TRANSPARENT
package:
5MM
Packaging:
BULK
5MM YELLOW DIFFUSE
package:
5MM
Packaging:
BULK
5MM SUPER YELLOW CLEAR
package:
5MM
Packaging:
BULK
3MM RADIAL YELLOW CLEAR
package:
3MM
Packaging:
BULK
CHIPLED SUPER YELLOW 0603
package:
CHIPLED
Packaging:
REEL
Previous
Next