25-21-GPC-V4Q1B0E-2T-AM


Description:
CHIP LED GREEN INNERLENS
Supplier:
EVERLIGHT
Matchcode:
25-21-GPC-V4Q1B0E-2T-AM
Rutronik No.:
LED19653
Unit Pack:
2000
MOQ:
2000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 3,2x1,6 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 71 mcd
- Wavelength min.
- 557.5 nm
- Wavelength max.
- 561 nm
- Forw.volt.typ.
- 1.75 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.