23-21B/R6C-AM2P1Y/2A


Description:
CHIPLED BRILLIANT RED
Supplier:
EVERLIGHT
Matchcode:
23-21B/R6C-AM2P1Y/2A
Rutronik No.:
LEDIND1554
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 3,2x1,6 mm
- Height
- 1,1 mm
- Viewing angle
- 130 °
- Forward voltage
- 1,75 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.