19-337C/RSBHGHC-A89/4T


image shown is a representation only
Description:
SMD LED RED/GREEN/BLUE
Supplier:
EVERLIGHT
Matchcode:
19-337C/RSBHGHC-A89/4T
Rutronik No.:
LEDIND2130
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- R/G/B
- Forward current
- 25 mA
- LxW
- 1,6x1,6 mm
- Height
- 0.5 mm
- Viewing angle
- 120 °
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 1,7/3,2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10/50 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.