19-21/GHC-YR1S2/3T
image shown is a representation only
Description:
CHIP LED GREEN 0,8MM FLAT
Supplier:
EVERLIGHT
Matchcode:
19-21/GHC-YR1S2/3T
Rutronik No.:
LED12610
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,8 mm
- Viewing angle
- 100 °
- Lum.inten.typ.
- 112 mcd
- Wavelength dom.
- 520 nm
- Wavelength peak
- 518 nm
- Forward voltage
- 2,7 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.