19-213SUBC/S400-A5/S208-2/5T


Description:
CHIPLED 0603 BLUE FLAT
Supplier:
EVERLIGHT
Matchcode:
19-213SUBC/S400-A5/S208-2/5T
Rutronik No.:
LEDIND1667
Unit Pack:
5000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 10 mcd
- Wavelength dom.
- 470 nm
- Wavelength peak
- 460 nm
- Forward voltage
- 2,75 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.