19-213/G6C-MN1P1VZ/DT(RUT)


Description:
CHIP LED BRIL. Y-GREE 0,6MM
Supplier:
EVERLIGHT
Matchcode:
19-213/G6C-MN1P1VZ/DT(RUT)
Rutronik No.:
LED16936
Unit Pack:
10000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 28.5 mcd
- Wavelength dom.
- 569 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 1.7 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.