19-213/G6C-BM1N2/TR8


Description:
CHIP LED Y-GREE 0,6MM FLAT
Supplier:
EVERLIGHT
Matchcode:
19-213/G6C-BM1N2/TR8
Rutronik No.:
LEDIND1587
Unit Pack:
10000
MOQ:
10000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 18 mcd
- Wavelength dom.
- 570 nm
- Wavelength peak
- 566 nm
- Forward voltage
- 1.75 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
19-213/G6C-BM1N2/5TCHIP LED Y-GREE 0,6MM FLAT Part No.: LEDIND1594 package: CHIPLED Packaging: REEL |
Unit Price
0,0294 $
Unit Pack
5000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|