19-037A/RSGHBHW1-S05/2T


image shown is a representation only
Description:
CHIP LED 1616 RGB 0,5MM
Supplier:
EVERLIGHT
Matchcode:
19-037A/RSGHBHW1-S05/2T
Rutronik No.:
LEDIND2151
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 25/20/20 mA
- LxW
- 1,6x1,6 mm
- Height
- 0.5 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 75/188/58 mcd
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Reverse voltage
- 2/3,3/3,3 V
- Reverse current
- 1.2 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.