16-213/T7D-AQ1R1QY/3T


image shown is a representation only
Description:
CHIP LED 0402 PURE WHITE 72mcd
Supplier:
EVERLIGHT
Matchcode:
16-213/T7D-AQ1R1QY/3T
Rutronik No.:
LEDIND1964
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1,0x0,5 mm
- Height
- 0,45 mm
- Viewing angle
- 120 °
- Forward voltage
- 3,15 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Cx X Cy
- 0,29/0,30
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.