16-213/S2C-BM2P1VY/3T


image shown is a representation only
Description:
SMD LED Brilliant Orange
Supplier:
EVERLIGHT
Matchcode:
16-213/S2C-BM2P1VY/3T
Rutronik No.:
LEDIND1035
Unit Pack:
1
MOQ:
21000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- Orange
- Forward current
- 20 mA
- LxW
- 2,5x2 mm
- Height
- 1,9 mm
- Viewing angle
- 60 °
- Wavelength dom.
- 565 nm
- Forward voltage
- 2,1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.