12-22/R6G6C-A37/2C


image shown is a representation only
Description:
BICOLOR SIDEVIEW RED/YELLOW GREEN
Supplier:
EVERLIGHT
Matchcode:
12-22/R6G6C-A37/2C
Rutronik No.:
LEDIND2155
Unit Pack:
1
MOQ:
1
package:
SMD B
Packaging:
REEL
- Emitted colour
- R/G
- Forward current
- 25 mA
- LxW
- 3x1 mm
- Height
- 2 mm
- Viewing angle
- 120 °
- Forward voltage
- 1,7/2,4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- SMD B
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.