11-22/Y2G6C-A01/2T


Description:
CHIP LED Y/G
Supplier:
EVERLIGHT
Matchcode:
11-22/Y2G6C-A01/2T
Rutronik No.:
LEDIND1080
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/Y
- Forward current
- 2 mA
- LxW
- 3x2,5 mm
- Height
- 1,5 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 22,5/57 mcd
- Wavelength dom.
- 567,5/617 nm
- Wavelength peak
- 575/632 nm
- Forward voltage
- 1,75 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.