ER14250/P


image shown is a representation only
Description:
LITH 3,6V 1.2AH CYLINDER
Supplier:
EVE
Matchcode:
LITH3V1200CYLINDER
Rutronik No.:
BAT6500
Unit Pack:
600
MOQ:
15000
Packaging:
TRAY
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- 1/2AA
- ContactTerminal
- AXIAL
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 9,0 g
- LITHWEIGHT
- 0,31 g
- Automotive
- NO
- RoHS Status
- Leadfree
- Packaging
- TRAY
- Typ. Capacity
- 1200 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.