M12L64322A-5TG2S


Description:
SDRAM 64Mb 2Mx32 200MHz TSOP
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L64322A-5TG2S
Rutronik No.:
ICDRAM2165
Unit Pack:
108
MOQ:
108
package:
TSOP86
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 2Mx32
- U (cc)
- 3,3 V
- Package
- TSOP86
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 4K bit
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.