M12L64164A-5BIG2C
Topseller
Description:
SDRAM 64Mb 4Mx16 200MHz BGA 40n
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L64164A-5BIG2C REEL
Rutronik No.:
ICDRAM2334
Unit Pack:
3000
MOQ:
3000
package:
BGA54
Packaging:
REEL
- Density
- 64M bit
- Organisation
- 4Mx16
- Package
- BGA54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.