M12L2561616A-6BG2T


Description:
SDRAM 256Mb 16Mx16 166MHz BGA
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L2561616A-6BG2T
Rutronik No.:
ICDRAM2340
Unit Pack:
348
MOQ:
348
package:
BGA54
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 16Mx16
- U (cc)
- 3.3 V
- Package
- BGA54
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 8K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.