M12L128168A-6BIG2S


Description:
SDRAM 128Mb 8Mx16 166MHz BGA
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M12L128168A-6BIG2S
Rutronik No.:
ICDRAM1928
Unit Pack:
1
MOQ:
3480
package:
FBGA54
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 32M bit
- Organisation
- 2Mx16
- Package
- FBGA54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.