FM73L885CFY3A-EEBMGE2H


Description:
MCP 8Gb LPDDR3+8GB eMMC BGA221 933MHz
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
FM73L885CFY3A-EEBMGE2H
Rutronik No.:
ICDRAM2434
Unit Pack:
152
MOQ:
1520
package:
BGA221
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- DRAM Type
- LPDDR3
- DRAM Density
- 8 Gbit
- Flash type
- EMMC
- Flash density
- 8Gbyte
- Organisation
- x32
- Speed
- 1866 Mbps
- U(cc)
- 1.8 V
- T(a)min
- -25 °C
- T(a)max
- 85 °C
- Automotive
- NO
- Package
- BGA221
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.