F50L2G41XA-104YIG2B
Description:
SPI NAND-Flash 2Gbit 3.3V WSON8 Industri
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
SPINAND0208WSON3.3
Rutronik No.:
ICPROM10874
Unit Pack:
480
MOQ:
480
package:
WSON8
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI NAND
- Density
- 2G bit
- Organisation
- 256Mx8
- Technology
- SLC
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.