F50L1G41LB-104YG2ME / TR
Description:
SPI NAND-Flash 1Gbit 3.3V WSON8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
SPINAND0108WSON3.3
Rutronik No.:
ICPROM10439
Unit Pack:
4000
MOQ:
4000
package:
WSON8
Packaging:
REEL
- Type
- SPI NAND
- Density
- 1G bit
- Organisation
- 128Mx8
- U(cc)
- 3.0 V
- Package
- WSON8
- Permis.T(A)min
- 0 °C
- Permis.T(A)max
- 70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 9.6 ns
- ECC
- 1bit/512B
- Package width
- 6x8mm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.