F50D4G41XB-83RAIG2X


Description:
SPI NAND-Flash 4Gbit 1.8V LGA8 Ind.
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
F50D4G41XB-83RAIG2X
Rutronik No.:
ICPROM10794
Unit Pack:
480
MOQ:
4800
package:
LGA8
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI NAND
- Density
- 4G bit
- Organisation
- 512Mx8
- U(cc)
- 1.8 V
- Package
- LGA8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package width
- 6x8mm
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.