EN29LV640AT-90BIP


image shown is a representation only
Description:
Flash 64M x8/x16 70ns TFBGA48
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN29LV640AT-90BIP
Rutronik No.:
ICPROM10790
Unit Pack:
479
MOQ:
4800
package:
TFBGA48
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 8Mx8/4Mx16
- Access time
- 70 ns
- U(cc)
- 3.0 V
- Package
- TFBGA48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.