EN25SX128A-104SPIP2P


Description:
Serial NORFlash 128M 1.8V WLCSP
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25SX128A-104SPIP2P TR
Rutronik No.:
ICPROM10700
Unit Pack:
1
MOQ:
1
package:
WLCSP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 16Mx8
- U(cc)
- 1.8 V
- Package
- WLCSP
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.