EN25S32A-104WIP2SC


Description:
Serial Flash 4Mx8 VDFN8 Hold#disable
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25S32A-104WIP2SC
Rutronik No.:
ICPROM10800
Unit Pack:
455
MOQ:
4550
package:
VDFN8
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 32M bit
- Organisation
- 4Mx8
- U(cc)
- 1.8 V
- Package
- VDFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.