EN25E40A-104GIP2A


image shown is a representation only
Description:
Serial Flash 4Mbit 512Kx8 SOP8
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
EN25E40A-104GIP2A
Rutronik No.:
ICPROM10804
Unit Pack:
100
MOQ:
5000
package:
SOP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128Kx8
- U(cc)
- 3.0 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Package width
- 150 mil
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- SPI NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.