X2G000221000100
![EPSON EPSON](https://www.rutronik24.com/images/logos/epson_medium.png)
![EPSON X2G000221000100](https://www.rutronik24.com/pim/supplier/epson/medium/epson-x2g000221000100.jpg)
image shown is a representation only
Description:
M-G370PDG0 2kSps 16G SPI&UART
Supplier:
EPSON
Matchcode:
M-G370PDG0
Rutronik No.:
ICMEMS1745
Unit Pack:
1
MOQ:
1
package:
CUBIC
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- g-range
- 16 +-g
- Vcc(min)
- 3.15 V
- Vcc(max)
- 3.45 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- CUBIC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.