X2F000031000300
![EPSON EPSON](https://www.rutronik24.com/images/logos/epson_medium.png)
![EPSON X2F000031000300](https://www.rutronik24.com/pim/direct/epson/medium/epson-3axisacc.jpg)
image shown is a representation only
Description:
3 axis acc
Supplier:
EPSON
Matchcode:
M-A552AR10
Rutronik No.:
ICMEMS1675
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 27 bits
- g-range
- 15 +-g
- Package
- MODULE
- Automotive
- NO
- Top(min)
- -30 °C
- Top(max)
- 70 °C
- Vcc(min)
- 9 V
- Vcc(max)
- 32 V
- Noise density
- 0.06 µg/rtHz
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.