X1G005961002315
Description:
SG3225CAN 16,00000M OSC TJHA
Supplier:
EPSON
Matchcode:
Q16,000000 MHZ SG3225CAN OSC
Rutronik No.:
QUARZ9110
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Frequency
- 16 MHz
- Pins/ Pads
- 4
- Temp.range
- -20+70 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1,05 mm
- Width
- 1,5 mm
- Length
- 3,2 mm
- Supply voltage
- 1.8-3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.