X1G005961000701


Description:
SG3225CAN 20,00000M OSC TJGA
Supplier:
EPSON
Matchcode:
Q20,000000 MHZ SG3225CAN OSC
Rutronik No.:
QUARZ9458
Unit Pack:
2000
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency
- 20 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 1.05 mm
- Width
- 1.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Supply voltage
- 1.8-3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.