X1G005941060211


Description:
SG2520VHN 391,7700M OSC CCGPZC
Supplier:
EPSON
Matchcode:
Q391,7700 MHZ SG2520VHN OSC
Rutronik No.:
QUARZ8430
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency
- 391.77 MHz
- Pins/ Pads
- 4
- Output
- LV-PECL
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-20 ppm
- Height
- 0.74 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 3.3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.