X1G005881000115


Description:
SG2520EGN 156,25000M OSC CJGPZA
Supplier:
EPSON
Matchcode:
Q156,250000 MHZ SG2520EGN OSC
Rutronik No.:
QUARZ8358
Unit Pack:
2000
MOQ:
2000
package:
SG2520EGN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 156.25 MHz
- Pins/ Pads
- 6
- Output
- LV-PECL
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-50 ppm
- Height
- 0.74 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- SG2520EGN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.