X1G005581000100


Description:
SG-8018CB Blank progr.
Supplier:
EPSON
Matchcode:
QBLANK SG-8018CB OSC
Rutronik No.:
QUARZ8080
Unit Pack:
1
MOQ:
1000
package:
SG-8018CE
Packaging:
TUBE
- Frequency
- 9999999999 MHz
- Package
- SG-8018CE
- Supply voltage
- 1.6-3.6 V
- Temp.range
- -40+105 °C
- Length
- 5 mm
- Width
- 3.2 mm
- Height
- 1.1 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.