X1G005481060314


Description:
VG5032VFN 250,000000M CJGHMA
Supplier:
EPSON
Matchcode:
Q250,000000 MHZ VG5032VFN OSC
Rutronik No.:
QUARZ8060
Unit Pack:
1000
MOQ:
250
package:
VG5032VFN
Packaging:
INDIVIDUAL
- Frequency
- 250 MHz
- Type
- SMD
- Tolerance
- +/-50 ppm
- Temp.range
- -40+85 °C
- Supply voltage
- 3.3 V
- Output
- LVDS
- Pins
- 6
- Height
- 1.3 mm
- Width
- 3.2 mm
- Length
- 5 mm
- Aging 1st year
- +/-1 ppm
- Automotive
- NO
- Package
- VG5032VFN
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.