X1G005441010414
Description:
TG2016SMN 26,000000M OSC TCGNNM
Supplier:
EPSON
Matchcode:
Q26,000000 MHZ TG2016SMN OSC
Rutronik No.:
QUARZ8043
Unit Pack:
1000
MOQ:
1000
package:
TG2016SMN
Packaging:
REEL
- Frequency
- 26 MHz
- Type
- SMD
- Load capacity
- 10 pF
- Tolerance
- +/-0,5 ppm
- Temp.range
- -40+85 °C
- Output
- SINEWAVE
- Pins
- 4
- Height
- 0.73 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Aging 1st year
- +/-0,5 ppm
- Automotive
- NO
- Package
- TG2016SMN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.