X1G005181018500


Description:
SG-8101CG 33,333333M OSC TBGSA
Supplier:
EPSON
Matchcode:
Q33,333333 MHZ SG-8101CG OSC
Rutronik No.:
QUARZ8572
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 33.333333 MHz
- Supply voltage
- 3.3 V
- Stabil./Temp.
- +/-15 ppm
- Temp.range
- -40+85 °C
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 0.7 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.