X1G005181005714


Description:
SG-8101CG 20,000000M OSC TCHPA
Supplier:
EPSON
Matchcode:
Q20,000000 MHZ SG-8101CG OSC
Rutronik No.:
QUARZ8131
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 19.2 MHz
- Supply voltage
- 1,62-3,63 V
- Stabil./Temp.
- +/-20 ppm
- Temp.range
- -40+105 °C
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 0.7 mm
- Output
- CMOS
- Pins/ Pads
- 4
- Load capacity
- 15 pF
- Automotive
- NO
- Type
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.