X1G004281003312
Description:
SG7050VAN 156.250000M OSC KEGA
Supplier:
EPSON
Matchcode:
Q156,250000 MHZ SG7050VAN
Rutronik No.:
QUARZ9145
Unit Pack:
250
MOQ:
250
package:
SG7050VAN
Packaging:
REEL
- Frequency
- 156.25 MHz
- Type
- SMD
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Supply voltage
- 3.3 V
- Output
- LVDS
- Pins
- 6
- Height
- 1.4 mm
- Width
- 5 mm
- Length
- 7 mm
- Aging 1st year
- 5 ppm
- Automotive
- NO
- Package
- SG7050VAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.