X1G004131001112


Description:
TG-5006CJ-20H 38,400000M OSC
Supplier:
EPSON
Matchcode:
Q38,400000 MHZ TG-5006CJ OSC
Rutronik No.:
QUARZ8377
Unit Pack:
250
MOQ:
250
package:
TG-5006CJ
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 38.4 MHz
- Type
- SMD
- Load capacity
- 10 pF
- Temp.range
- -30+85 °C
- Stabil./Temp.
- +/-2 ppm
- Supply voltage
- 3 V
- Pins
- 4
- Height
- 0.73 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Aging 1st year
- 1 ppm
- Automotive
- NO
- Package
- TG-5006CJ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.