X1B000471000815
Description:
RX4901CE XB D0 RTC
Supplier:
EPSON
Matchcode:
RX4901CE XB D0
Rutronik No.:
QUARZ9093
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Temp.range
- -40+105 °C
- Tolerance
- +/-8 ppm
- l max
- 3.2 mm
- w max
- 2.5 mm
- h. max
- 1 mm
- Supply voltage
- 1.1 to 5.5 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.