X1B000381A00214
Description:
RA8804CE RTC +/-5ppm (XB)
Supplier:
EPSON
Matchcode:
RA8804CE
Rutronik No.:
QUARZ8935
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 0,032768 MHz
- Temp.range
- -40+85 °C
- Tolerance
- +/-5 ppm
- l max
- 3,2 mm
- w max
- 2,5 mm
- h. max
- 1 mm
- Type
- SMD
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.