X1B000371000212
Description:
RX8804CE +/- 5ppm (XB)
Supplier:
EPSON
Matchcode:
RX8804CE
Rutronik No.:
QUARZ7522
Unit Pack:
250
MOQ:
250
package:
RX8804CE
Packaging:
REEL
- Frequency
- 0,032768 MHz
- Package
- RX8804CE
- Temp.range
- -40+85 °C
- Tolerance
- +/-5 ppm
- l max
- 3,2 mm
- w max
- 2,5 mm
- h. max
- 1 mm
- Supply voltage
- 3 V
- Type
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.