X1B000351000112


Description:
TG-3541CE 32,768kHz OSC(XA)
Supplier:
EPSON
Matchcode:
Q32,768 KHZ TG-3541CE OSC(XA)
Rutronik No.:
QUARZ7661
Unit Pack:
1
MOQ:
1000
package:
TG-3541CE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32.768 kHz
- Pins/ Pads
- 10
- Output
- CMOS
- Temp.range
- -40+85 °C
- Height
- 1 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Type
- SMD
- Tolerance
- +/-3,4 ppm
- Supply voltage
- 1,5-5,5 V
- Automotive
- NO
- Package
- TG-3541CE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.